+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1040-MMHR

IC: driver; touch sensor; VQFN20; Ch: 4; 1.8÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1040-MMHR
TME Symbol:
AT42QT1040-MMHR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
touch sensor
Case
VQFN20
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1040-MMHR
0 in TME stock
Net price for quantities from 6000 pcs - 1.33 USDGross price for quantities from 6000 pcs - 1.59 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.