+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1050-MMHR

IC: switch; I2C; proximity detection; VQFN20; Usup: 1.8÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1050-MMHR
TME Symbol:
AT42QT1050-MMHR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
5
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
VQFN20
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Operating voltage
1.8...5.5V
Supply voltage
  • 1.8...5.5V
Gross weight0.063 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1050-MMHR
0 in TME stock
Net price for quantities from 6000 pcs - 1.04 EURGross price for quantities from 6000 pcs - 1.25 EUR
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.