+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1110-AUR

IC: switch; SPI; Usup: 3÷5.5V; reel,tape; Uoper: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1110-AUR
TME Symbol:
AT42QT1110-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
SPI
Mounting
SMD
Number of channels
11
Operating temperature
-40...85°C
DC supply current
12mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Operating voltage
3...5.5V
Supply voltage
  • 3...5.5V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1110-AUR
0 in TME stock
Net price for quantities from 2000 pcs - 1.22 USDGross price for quantities from 2000 pcs - 1.46 USD
No. of pieces (Multiplicity: 2 000)