+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1244-AU

IC: switch; I2C; in-tray; 3÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1244-AU
TME Symbol:
AT42QT1244-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
24
Operating temperature
-40...105°C
DC supply current
6.6mA
Kind of package
in-tray
Manufacturer standard package
250pcs.
Operating voltage
3...5V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1244-AU
0 in TME stock
Net price for quantities from 250 pcs - 3.08 USDGross price for quantities from 250 pcs - 3.69 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.