+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1244-MU

IC: switch; I2C; VQFN32; Usup: 3÷5V; in-tray; Uoper: 3÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1244-MU
TME Symbol:
AT42QT1244-MU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
24
Operating temperature
-40...105°C
DC supply current
6.6mA
Case
VQFN32
Kind of package
in-tray
Manufacturer standard package
490pcs.
Operating voltage
3...5V
Supply voltage
  • 3...5V
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1244-MU
0 in TME stock
Net price for quantities from 490 pcs - 2.64 EURGross price for quantities from 490 pcs - 3.17 EUR
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.