+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1481-AUR

IC: switch; SPI,UART; TQFP44; Usup: 4.75÷5.25V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1481-AUR
TME Symbol:
AT42QT1481-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Number of channels
48
Operating temperature
-40...105°C
DC supply current
13mA
Case
TQFP44
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Operating voltage
4.75...5.25V
Interface
  • SPI
  • UART
Supply voltage
  • 4.75...5.25V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1481-AUR
0 in TME stock
Net price for quantities from 2000 pcs - 4.64 USDGross price for quantities from 2000 pcs - 5.56 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.