+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT2100-MUR

IC: switch; SPI; proximity detection; VQFN32; reel,tape; 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT2100-MUR
TME Symbol:
AT42QT2100-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
SPI
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
VQFN32
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Operating voltage
2...5.5V
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT2100-MUR
0 in TME stock
Net price for quantities from 6000 pcs - 2.09 USDGross price for quantities from 6000 pcs - 2.52 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.