+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT2120-XU

IC: switch; I2C; proximity detection; TSSOP20; Usup: 1.8÷5.5V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT2120-XU
TME Symbol:
AT42QT2120-XU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
12
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
TSSOP20
Kind of package
tube
Manufacturer standard package
74pcs.
Operating voltage
1.8...5.5V
Supply voltage
  • 1.8...5.5V
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT2120-XU
0 in TME stock
Net price for quantities from 222 pcs - 1.34 EURGross price for quantities from 222 pcs - 1.60 EUR
No. of pieces (Multiplicity: 74)
Minimum order quantity: 222.
Multiplicity: 74.