+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT86RF231-ZF

IC: RF transceiver; SPI; QFN32; in-tray; 1.8÷3.6VDC; 2.4GHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF231-ZF
TME Symbol:
AT86RF231-ZF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
SPI
Case
QFN32
Mounting
SMD
Kind of package
in-tray
Band
2.4GHz
Receiver sensitivity
-101dBm
Transmitter output power
3dBm
Communictions protocol
ISM, RF4CE, ZigBee
Manufacturer standard package
490pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • AES
  • SLEEP
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF231-ZF
0 in TME stock
Net price for quantities from 1 pcs - 4.83 EURGross price for quantities from 1 pcs - 5.79 EUR
Net price for quantities from 5 pcs - 4.46 EURGross price for quantities from 5 pcs - 5.36 EUR
Net price for quantities from 25 pcs - 3.68 EURGross price for quantities from 25 pcs - 4.42 EUR
Net price for quantities from 100 pcs - 3.50 EURGross price for quantities from 100 pcs - 4.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.