+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT88SC118-SH-CM-T

IC: authentication; 2.7÷3.6V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT88SC118-SH-CM-T
TME Symbol:
AT88SC118-SH-CM-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.7...3.6V
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
AT88SC118-SH-CM-T
0 in TME stock
Net price for quantities from 4000 pcs - 0.75 GBPGross price for quantities from 4000 pcs - 0.90 GBP
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.