+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT88SC118-SH-CM

IC: authentication; 2.7÷3.6V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT88SC118-SH-CM
TME Symbol:
AT88SC118-SH-CM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Operating voltage
2.7...3.6V
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
AT88SC118-SH-CM
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.
Net price for quantities from 300 pcs - 0.91 EURGross price for quantities from 300 pcs - 1.08 EUR