+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM9260B-CU-100

IC: ARM microprocessor; SMD; LFBGA217; f: 180MHz; Core: 32-bit; 1.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9260B-CU-100
TME Symbol:
AT91SAM9260BCU100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...85°C
Mounting
SMD
Case
LFBGA217
Clock frequency
180MHz
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
126pcs.
Interface
  • EBI
  • Ethernet
  • ISI
  • SSC
Supply voltage
  • 1.8V
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
AT91SAM9260B-CU-100
0 in TME stock
Net price for quantities from 126 pcs - 10.33 USDGross price for quantities from 126 pcs - 12.39 USD
No. of pieces (Multiplicity: 126)
Minimum order quantity: 126.
Multiplicity: 126.