+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT93C46DY6-YH-E

IC: EEPROM memory; 1kbEEPROM; 3-wire; 128x8bit; 1.8÷5.5V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT93C46DY6-YH-E
TME Symbol:
AT93C46DY6-YH-E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
3-wire
Memory organisation
128x8bit
Operating voltage
1.8...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
uDFN8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
reel, tape
Manufacturer standard package
15000pcs.
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT93C46DY6-YH-E
0 in TME stock
Net price for quantities from 15000 pcs - 0.26 EURGross price for quantities from 15000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 15 000)