+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT93C86A-10PU-1.8

IC: EEPROM memory; 16kbEEPROM; 3-wire; 2kx8bit; 1.8÷5.5V; 2MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT93C86A-10PU-1.8
TME Symbol:
AT93C86A-10PU-1.8

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
3-wire
Memory organisation
2kx8bit
Operating voltage
1.8...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
PDIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
10ms
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT93C86A-10PU-1.8
0 in TME stock
Net price for quantities from 650 pcs - 0.40 GBPGross price for quantities from 650 pcs - 0.48 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 650.
Multiplicity: 50.