+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT93C86A-10PU-2.7

IC: EEPROM memory; 16kbEEPROM; 3-wire; 2kx8bit; 2.7÷5.5V; 2MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT93C86A-10PU-2.7
TME Symbol:
AT93C86A-10PU-2.7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
3-wire
Memory organisation
2kx8bit
Operating voltage
2.7...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
PDIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
10ms
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT93C86A-10PU-2.7
0 in TME stock
Net price for quantities from 650 pcs - 0.47 GBPGross price for quantities from 650 pcs - 0.56 GBP
No. of pieces (Multiplicity: 650)
Minimum order quantity: 650.
Multiplicity: 650.
Packaging method by the manufacturerTube = 50 pcs