+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT9917TS-G

IC: driver; boost,buck,SEPIC; TSSOP24; PWM; Uoper: 5.3÷40V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT9917TS-G
TME Symbol:
AT9917TS-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck, SEPIC
Case
TSSOP24
Integrated circuit features
PWM
Mounting
SMD
Operating voltage
5.3...40V
Application
automotive industry
Input voltage
5.3...40V
Frequency
100...800kHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 5.3...40V
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
AT9917TS-G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.76 EURGross price for quantities from 2500 pcs - 2.11 EUR