+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT9933LG-G

IC: driver; boost,buck; SOIC8; 350mA; Ch: 1; PWM; Uoper: 75V; 700mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT9933LG-G
TME Symbol:
AT9933LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Case
SOIC8
Output current
0.35A
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
75V
Application
automotive industry
Input voltage
9...75V
Kind of package
reel, tape
Power dissipation
0.7W
Manufacturer standard package
3300pcs.
Supply voltage
  • 75...75V
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
AT9933LG-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.28 USDGross price for quantities from 3300 pcs - 1.53 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.