+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA6500T-4CWVAO

IC: CAN transceiver; Ch: 1; 8Mbps; 1.8÷5.5VDC; VDFN8; -40÷125°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA6500T-4CWVAO
TME Symbol:
ATA6500T-4CWVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
8Mbps
Case
VDFN8
Interface
I2C
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
5V
Manufacturer standard package
5000pcs.
Version
Automotive
Supply voltage
  • 1.8...5.5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
ATA6500T-4CWVAO
0 in TME stock
Net price for quantities from 5000 pcs - 0.51 EURGross price for quantities from 5000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 5 000)