+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA6625-EK

Dev.kit: Microchip; Components: ATA6625; ATA6625; 5.7÷27V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA6625-EK
TME Symbol:
ATA6625-EK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
LIN
Connection
SO8 socket
Components
ATA6625
Kit contents
ATA6625
Programmers and development kits features
LIN board
Supply voltage
  • 5.7...27V
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATA6625-EK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.31 GBPGross price for quantities from 1 pcs - 104.77 GBP