+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA6625-GAQW

IC: CAN transceiver; 5÷28VDC; LIN; SMD; SO8; reel,tape; Automotive


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA6625-GAQW
TME Symbol:
ATA6625-GAQW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Interface
LIN
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Version
Automotive
Supply voltage
  • 5...28V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ATA6625-GAQW
0 in TME stock
Net price for quantities from 4000 pcs - 0.76 EURGross price for quantities from 4000 pcs - 0.91 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.