+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATAB5754

Expansion board; 434MHz; base board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATAB5754
TME Symbol:
ATAB5754

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Frequency
0.434GHz
Kit contents
base board
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATAB5754
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.19 GBPGross price for quantities from 1 pcs - 269.02 GBP