+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATAES132A-SHEQ-B

IC: authentication; AES128,MAC; SO8; I2C,QSPI,SPI; 32kBEEPROM


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATAES132A-SHEQ-B
TME Symbol:
ATAES132A-SHEQ-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Ciphering
AES128, MAC
Mounting
SMD
Case
SO8
Memory
32kB EEPROM
Operating temperature
-40...85°C
Operating voltage
2.5...5.5V
Kind of memory
EEPROM
Manufacturer series
CryptoAuthentication™
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • QSPI
  • SPI
Integrated circuit features
  • monotonic EEPROM counter x16
  • RNG
  • secure hardware-based key storage
  • unique die serial numer
Supply voltage
  • 2.5...5.5V
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATAES132A-SHEQ-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 1.03 USD