+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATAVRFEB-P4

Dev.kit: Microchip AVR; ATTINY; for devices with displays; 3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATAVRFEB-P4
TME Symbol:
ATAVRFEB-P4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip AVR
Family
ATTINY
Connection
UPDI
Application
for devices with displays
Number of add-on connectors
1
Part status
Obsolete
Components
ATTINY416, MCP16251, OLED display
Kit contents
prototype board
Supply voltage
  • 3V DC
Gross weight38.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATAVRFEB-P4
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 32.80 USDGross price for quantities from 1 pcs - 39.36 USD