+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATAVRPARROT

Dev.kit: Microchip AVR; No.of diodes: 2; No.of butt: 6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATAVRPARROT
TME Symbol:
ATAVRPARROT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip AVR
Interface
USB
Number of diodes
2
Number of buttons
6
Components
ATTINY817
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ATAVRPARROT
0 in TME stock
Net price for quantities from 1 pcs - 63.87 EURGross price for quantities from 1 pcs - 76.65 EUR
No. of pieces (Multiplicity: 1)