+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATCRYPTOAUTH-XPRO

XPRO module; expansion board; Xplained Pro; encrypting


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATCRYPTOAUTH-XPRO
TME Symbol:
ATCRYPTOAUTH-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
ATAES132A, ATECC508A, ATSHA204
Connection
XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of module
encrypting
Number of add-on connectors
1
Interface
  • I2C
  • single-wire
  • SPI
Supply voltage
  • 3V DC
  • 5.5V DC
Gross weight24.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATCRYPTOAUTH-XPRO
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 5.28 EUR