+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATECC508A-SSHDA-B

IC: authentication; SHA-256 hash algorithm,HMAC; SO8; 10kBEEPROM


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC508A-SSHDA-B
TME Symbol:
ATECC508A-SSHDA-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Ciphering
HMAC, SHA-256 hash algorithm
Mounting
SMD
Case
SO8
Memory
10kB EEPROM
Operating temperature
-40...85°C
Operating voltage
1.8...5.5V
Kind of memory
EEPROM
Manufacturer series
CryptoAuthentication™
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • single-wire
Integrated circuit features
  • NIST P256 elliptic curve support
  • RNG
  • secure hardware-based key storage
  • unique die serial numer
Supply voltage
  • 2...5.5V
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATECC508A-SSHDA-B
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.
Net price for quantities from 400 pcs - 0.89 USDGross price for quantities from 400 pcs - 1.06 USD
Packaging method by the manufacturer:Tube = 50 pcs