+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATECC608B-MAVDA-T

IC: authentication; uDFN8; I2C; Uoper: 2÷5.5V; Usup: 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC608B-MAVDA-T
TME Symbol:
ATECC608B-MAVDA-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Case
uDFN8
Interface
I2C
Operating temperature
-40...100°C
Operating voltage
2...5.5V
Kind of package
reel, tape
Manufacturer standard package
15000pcs.
Supply voltage
  • 2...5.5V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ATECC608B-MAVDA-T
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Net price for quantities from 15000 pcs - 0.68 EURGross price for quantities from 15000 pcs - 0.81 EUR