+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATECC608B-RBHCZ-B

IC: authentication; I2C; Uoper: 2÷5.5V; Usup: 2÷5.5V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC608B-RBHCZ-B
TME Symbol:
ATECC608B-RBHCZ-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Interface
I2C
Operating temperature
-40...100°C
Operating voltage
2...5.5V
Kind of package
tube
Manufacturer standard package
56pcs.
Supply voltage
  • 2...5.5V
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ATECC608B-RBHCZ-B
0 in TME stock
No. of pieces (Multiple of: 56)
Minimum order quantity: 336.
Multiple of: 56.
Net price for quantities from 336 pcs - 0.94 USDGross price for quantities from 336 pcs - 1.12 USD