+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATECC608B-SSHCZ-B

IC: authentication; I2C,single-wire; Uoper: 2÷5.5V; Usup: 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC608B-SSHCZ-B
TME Symbol:
ATECC608B-SSHCZ-B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Operating temperature
-40...100°C
Operating voltage
2...5.5V
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • I2C
  • single-wire
Supply voltage
  • 2...5.5V
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ATECC608B-SSHCZ-B
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.83 USD