+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATECC608C-MAVDA-S

IC: authentication; uDFN8; I2C; Uoper: 2÷5.5V; Usup: 2÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC608C-MAVDA-S
TME Symbol:
ATECC608C-MAVDA-S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Case
uDFN8
Interface
I2C
Operating temperature
-40...100°C
Operating voltage
2...5.5V
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2...5.5V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ATECC608C-MAVDA-S
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.58 EURGross price for quantities from 3000 pcs - 0.69 EUR