+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATECC608C-RBHCZ-T

IC: authentication; I2C; 2÷5.5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC608C-RBHCZ-T
TME Symbol:
ATECC608C-RBHCZ-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Interface
I2C
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2...5.5V
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ATECC608C-RBHCZ-T
0 in TME stock
Net price for quantities from 5000 pcs - 0.50 GBPGross price for quantities from 5000 pcs - 0.60 GBP
No. of pieces (Multiplicity: 5 000)