+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF1500A-10JU

IC: CPLD; SMD; PLCC44; Macrocells: 32; I/O: 32; 5VDC; tube; 125MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1500A-10JU
TME Symbol:
ATF1500A-10JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC44
Number of macrocells
32
Number of inputs/outputs
32
Kind of package
tube
Frequency
125MHz
Delay time
7.5ns
Manufacturer standard package
27pcs.
Supply voltage
  • 5V DC
Gross weight2.515 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1500A-10JU
0 in TME stock
No. of pieces (Multiple of: 108)
Minimum order quantity: 108.
Multiple of: 108.
Net price for quantities from 108 pcs - 3.07 EURGross price for quantities from 108 pcs - 3.69 EUR