+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF1502AS-10AU44

IC: CPLD; SMD; TQFP44; Macrocells: 32; I/O: 36; 4.5÷5.5VDC; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1502AS-10AU44
TME Symbol:
ATF1502AS-10AU44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP44
Number of macrocells
32
Number of inputs/outputs
36
Kind of package
in-tray
Frequency
125MHz
Delay time
10ns
Manufacturer standard package
160pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.274 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1502AS-10AU44
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 3.34 USD