+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF1502AS-10JU44

IC: CPLD; SMD; PLCC44; Number of macrocells: 32; I/O: 32; 10ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1502AS-10JU44
TME Symbol:
ATF1502AS-10JU44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC44
Number of macrocells
32
Number of inputs/outputs
32
Delay time
10ns
Kind of package
tube
Manufacturer standard package
27pcs.
Supply voltage
  • 5V
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1502AS-10JU44
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 135.
Multiple of: 27.
Net price for quantities from 135 pcs - 2.71 USDGross price for quantities from 135 pcs - 3.26 USD