+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF1502AS-7JX44

IC: CPLD; SMD; PLCC44; Number of macrocells: 32; I/O: 32; 7.5ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1502AS-7JX44
TME Symbol:
ATF1502AS-7JX44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC44
Number of macrocells
32
Number of inputs/outputs
32
Delay time
7.5ns
Kind of package
tube
Manufacturer standard package
27pcs.
Supply voltage
  • 5V
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1502AS-7JX44
0 in TME stock
No. of pieces (Multiplicity: 27)
Minimum order quantity: 108.
Multiplicity: 27.
Net price for quantities from 108 pcs - 2.65 EURGross price for quantities from 108 pcs - 3.18 EUR