+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF1504AS-7AX44

IC: CPLD; SMD; TQFP44; Number of macrocells: 64; I/O: 68; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF1504AS-7AX44
TME Symbol:
ATF1504AS-7AX44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP44
Number of macrocells
64
Number of inputs/outputs
68
Frequency
166.7MHz
Delay time
7.5ns
Kind of package
in-tray
Manufacturer standard package
160pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF1504AS-7AX44
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 6.49 USDGross price for quantities from 160 pcs - 7.79 USD