+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF16V8B-10JU

IC: CPLD; SMD; PLCC20; Macrocells: 8; I/O: 20; 5V; tube; 10ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16V8B-10JU
TME Symbol:
ATF16V8B-10JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC20
Number of macrocells
8
Number of inputs/outputs
20
Kind of package
tube
Delay time
10ns
Manufacturer standard package
48pcs.
Supply voltage
  • 5V
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF16V8B-10JU
0 in TME stock
No. of pieces (Multiple of: 48)
Minimum order quantity: 240.
Multiple of: 48.
Net price for quantities from 240 pcs - 1.18 EURGross price for quantities from 240 pcs - 1.42 EUR