+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF16V8B-15PU

IC: CPLD; THT; DIP20; Number of macrocells: 8; I/O: 18; 4.5÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16V8B-15PU
TME Symbol:
ATF16V8B-15PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP20
Number of macrocells
8
Number of inputs/outputs
18
Frequency
62MHz
Number of gates
250
Memory
64b FLASH
Delay time
15ns
Kind of package
tube
Manufacturer standard package
18pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight1.442 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF16V8B-15PU
435 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 1.13 EUR
Packaging method by the manufacturer:Tube = 18 pcs