+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF16V8C-7JU

IC: CPLD; SMD; PLCC20; Number of macrocells: 8; I/O: 8; 7.5ns; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16V8C-7JU
TME Symbol:
ATF16V8C-7JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC20
Number of macrocells
8
Number of inputs/outputs
8
Delay time
7.5ns
Kind of package
tube
Manufacturer standard package
48pcs.
Supply voltage
  • 5V
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF16V8C-7JU
0 in TME stock
Net price for quantities from 144 pcs - 2.22 EURGross price for quantities from 144 pcs - 2.66 EUR
No. of pieces (Multiplicity: 48)