+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF16V8C-7PU

IC: CPLD; THT; DIP20; Macrocells: 8; I/O: 8; 5V; tube; 7.5ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF16V8C-7PU
TME Symbol:
ATF16V8C-7PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP20
Number of macrocells
8
Number of inputs/outputs
8
Kind of package
tube
Delay time
7.5ns
Manufacturer standard package
18pcs.
Supply voltage
  • 5V
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF16V8C-7PU
0 in TME stock
No. of pieces (Multiple of: 18)
Minimum order quantity: 162.
Multiple of: 18.
Net price for quantities from 162 pcs - 1.98 USDGross price for quantities from 162 pcs - 2.38 USD