+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF22LV10C-10JU

IC: CPLD; SMD; PLCC28; Macrocells: 10; I/O: 10; 3÷5.5V; tube; 10ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22LV10C-10JU
TME Symbol:
ATF22LV10C-10JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC28
Number of macrocells
10
Number of inputs/outputs
10
Kind of package
tube
Delay time
10ns
Manufacturer standard package
38pcs.
Supply voltage
  • 3...5.5V
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF22LV10C-10JU
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 190.
Multiple of: 38.
Net price for quantities from 190 pcs - 1.51 EURGross price for quantities from 190 pcs - 1.81 EUR