+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF22V10C-10SU

IC: CPLD; SMD; Number of macrocells: 10; I/O: 10; 10ns; tube; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10C-10SU
TME Symbol:
ATF22V10C-10SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Number of macrocells
10
Number of inputs/outputs
10
Delay time
10ns
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 5V
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF22V10C-10SU
0 in TME stock
Net price for quantities from 186 pcs - 1.92 USDGross price for quantities from 186 pcs - 2.30 USD
No. of pieces (Multiplicity: 31)