+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF22V10C-7JU

IC: CPLD; SMD; PLCC28; Macrocells: 10; I/O: 10; 5V; tube; 7.5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF22V10C-7JU
TME Symbol:
ATF22V10C-7JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC28
Number of macrocells
10
Number of inputs/outputs
10
Kind of package
tube
Delay time
7.5ns
Manufacturer standard package
38pcs.
Supply voltage
  • 5V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF22V10C-7JU
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 114.
Multiple of: 38.
Net price for quantities from 114 pcs - 2.84 EURGross price for quantities from 114 pcs - 3.41 EUR