+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | CPLD | |
Mounting | THT | |
Case | PDIP40 | |
Number of macrocells | 24 | |
Number of inputs/outputs | 24 | |
Delay time | 20ns | |
Kind of package | tube | |
Manufacturer standard package | 10pcs. |