+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF750C-10JU

IC: CPLD; SMD; PLCC28; Number of macrocells: 10; I/O: 10; 10ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750C-10JU
TME Symbol:
ATF750C-10JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC28
Number of macrocells
10
Number of inputs/outputs
10
Delay time
10ns
Kind of package
tube
Manufacturer standard package
38pcs.
Supply voltage
  • 5V
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750C-10JU
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 76.
Multiple of: 38.
Net price for quantities from 76 pcs - 5.00 EURGross price for quantities from 76 pcs - 6.00 EUR