+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF750C-10PU

IC: CPLD; THT; DIP24; Number of macrocells: 10; I/O: 10; 10ns; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750C-10PU
TME Symbol:
ATF750C-10PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP24
Number of macrocells
10
Number of inputs/outputs
10
Delay time
10ns
Kind of package
tube
Manufacturer standard package
15pcs.
Supply voltage
  • 5V
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750C-10PU
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 60.
Multiple of: 15.
Net price for quantities from 60 pcs - 5.22 EURGross price for quantities from 60 pcs - 6.26 EUR