+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF750C-7PX

IC: CPLD; THT; DIP24; Macrocells: 10; I/O: 10; 5V; tube; 7.5ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750C-7PX
TME Symbol:
ATF750C-7PX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP24
Number of macrocells
10
Number of inputs/outputs
10
Kind of package
tube
Delay time
7.5ns
Manufacturer standard package
15pcs.
Supply voltage
  • 5V
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750C-7PX
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 60.
Multiple of: 15.
Net price for quantities from 60 pcs - 6.21 EURGross price for quantities from 60 pcs - 7.45 EUR