+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF750C-7SX

IC: CPLD; SMD; Number of macrocells: 10; I/O: 10; tube; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750C-7SX
TME Symbol:
ATF750C-7SX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Number of macrocells
10
Number of inputs/outputs
10
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 5V
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750C-7SX
0 in TME stock
No. of pieces (Multiplicity: 31)
Minimum order quantity: 62.
Multiplicity: 31.
Net price for quantities from 62 pcs - 5.79 EURGross price for quantities from 62 pcs - 6.95 EUR