+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATF750CL-15SU

IC: CPLD; SMD; Number of macrocells: 10; I/O: 10; 15ns; tube; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750CL-15SU
TME Symbol:
ATF750CL-15SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
SMD
Number of macrocells
10
Number of inputs/outputs
10
Delay time
15ns
Kind of package
tube
Manufacturer standard package
31pcs.
Supply voltage
  • 5V
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750CL-15SU
0 in TME stock
No. of pieces (Multiple of: 31)
Minimum order quantity: 93.
Multiple of: 31.
Net price for quantities from 93 pcs - 3.41 EURGross price for quantities from 93 pcs - 4.08 EUR