+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATF750LVC-15PU

IC: CPLD; THT; DIP24; Number of macrocells: 10; I/O: 22; 3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATF750LVC-15PU
TME Symbol:
ATF750LVC-15PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CPLD
Mounting
THT
Case
DIP24
Number of macrocells
10
Number of inputs/outputs
22
Frequency
55MHz
Delay time
15ns
Kind of package
tube
Manufacturer standard package
15pcs.
Supply voltage
  • 3...5.5V DC
Gross weight1.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
ATF750LVC-15PU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.57 EURGross price for quantities from 1 pcs - 5.48 EUR
Packaging method by the manufacturer:Tube = 8 pcs